Part Details for MAX543AESA+T by Maxim Integrated Products
Overview of MAX543AESA+T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for MAX543AESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX543AESA+T-ND
|
DigiKey | IC DAC 12BIT A-OUT 8SOIC Min Qty: 2500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$11.7903 | Buy Now |
Part Details for MAX543AESA+T
MAX543AESA+T CAD Models
MAX543AESA+T Part Data Attributes
|
MAX543AESA+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX543AESA+T
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8, SO-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 0.25 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX543AESA+T
This table gives cross-reference parts and alternative options found for MAX543AESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX543AESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX543AESA+ | Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX543AESA+T vs MAX543AESA+ |
MAX543ACSA-T | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX543AESA+T vs MAX543ACSA-T |
MAX543ACSA+ | Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX543AESA+T vs MAX543ACSA+ |
MAX543AESA+T | Serial, CMOS, Multiplying, 12-Bit DAC in 8-Pin Package, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX543AESA+T vs MAX543AESA+T |
MAX543AESA | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX543AESA+T vs MAX543AESA |
MAX543AESA+ | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX543AESA+T vs MAX543AESA+ |
MAX543ACSA+ | D/A Converter, 1 Func, Serial Input Loading, 0.25us Settling Time, PDSO8, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX543AESA+T vs MAX543ACSA+ |