Part Details for MAX5441BCUA+ by Analog Devices Inc
Overview of MAX5441BCUA+ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Price & Stock for MAX5441BCUA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5441BCUA
|
Mouser Electronics | Digital to Analog Converters - DAC +3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs RoHS: Compliant | 0 |
|
$15.9800 / $17.8500 | Order Now |
|
Analog Devices Inc | +3V/+5V, Serial-Input, Voltage Min Qty: 1 Package Multiple: 1 | 1602 |
|
$12.1300 / $14.0400 | Buy Now |
DISTI #
3915228
|
Farnell | DA CONVERTER, 16BIT, UMAX, SPI RoHS: Compliant Min Qty: 50 Lead time: 27 Weeks, 1 Days Container: Tube | 0 |
|
$17.8947 | Buy Now |
Part Details for MAX5441BCUA+
MAX5441BCUA+ CAD Models
MAX5441BCUA+ Part Data Attributes
|
MAX5441BCUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5441BCUA+
Analog Devices Inc
+3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs, 8-MINI_SO-N/A, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | 3 X 5 MM, MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2000-10-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 2.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 1 µs | |
Supply Current-Max | 0.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX5441BCUA+
This table gives cross-reference parts and alternative options found for MAX5441BCUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5441BCUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5441BEUA | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5441BCUA+ vs MAX5441BEUA |
MAX5441BCUA+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5441BCUA+ vs MAX5441BCUA+ |
MAX5441BEUA+T | +3V/+5V, Serial-Input, Voltage-Output, 16-Bit DACs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5441BCUA+ vs MAX5441BEUA+T |
MAX5441BEUA+ | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5441BCUA+ vs MAX5441BEUA+ |
MAX5441BCUA | D/A Converter, 1 Func, Serial Input Loading, 1us Settling Time, PDSO8, 3 X 5 MM, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5441BCUA+ vs MAX5441BCUA |