Part Details for MAX550BEPA+ by Maxim Integrated Products
Overview of MAX550BEPA+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX550BEPA+
MAX550BEPA+ CAD Models
MAX550BEPA+ Part Data Attributes
|
MAX550BEPA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX550BEPA+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 0.01 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for MAX550BEPA+
This table gives cross-reference parts and alternative options found for MAX550BEPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX550BEPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX550ACPA+ | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX550BEPA+ vs MAX550ACPA+ |
MAX550ACPA+ | +2.5V to +5.5V, Low-Power, Single/Dual, 8-Bit Voltage-Output DACs in µMAX Package, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX550BEPA+ vs MAX550ACPA+ |
MAX550AEPA+ | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX550BEPA+ vs MAX550AEPA+ |
MAX550AEPA | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX550BEPA+ vs MAX550AEPA |
MAX550BCPA+ | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDIP8, 0.300 INCH, PLASTIC, DIP-8 | Maxim Integrated Products | MAX550BEPA+ vs MAX550BCPA+ |