-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual, Ultra-Low-Power, 10-Bit, Voltage-Output DACs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5523EUA
|
Mouser Electronics | Digital to Analog Converters - DAC Dual, Ultra-Low-Power, 10-Bit, Voltage-O RoHS: Compliant | 545 |
|
$4.7500 / $8.3800 | Buy Now |
|
Analog Devices Inc | Dual, Ultra-Low-Power, 10-Bit, Min Qty: 1 Package Multiple: 1 | 5470 |
|
$5.2683 / $9.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX5523EUA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5523EUA+
Analog Devices Inc
Dual, Ultra-Low-Power, 10-Bit, Voltage-Output DACs, 8-MINI_SO-N/A, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-MINI_SO-N/A | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, MO-187C-AA, MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-MINI_SO-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2004-01-23 | |
Samacsys Manufacturer | Analog Devices | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 12 µs | |
Supply Current-Max | 0.008 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MAX5523EUA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5523EUA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5523EUA+T | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MO-187C-AA, MSOP-8 | Maxim Integrated Products | MAX5523EUA+ vs MAX5523EUA+T |
MAX5523EUA+ | D/A Converter, 1 Func, Serial Input Loading, 12us Settling Time, PDSO8, 3 X 3 MM, ROHS COMPLIANT, MO-187C-AA, MSOP-8 | Maxim Integrated Products | MAX5523EUA+ vs MAX5523EUA+ |