Part Details for MAX552ACUB+ by Maxim Integrated Products
Overview of MAX552ACUB+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MAX552ACUB+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX552ACUB+-ND
|
DigiKey | IC DAC 12BIT A-OUT 10UMAX Min Qty: 1 Lead time: 24 Weeks Container: Tube |
838 In Stock |
|
$13.0340 / $18.8800 | Buy Now |
Part Details for MAX552ACUB+
MAX552ACUB+ CAD Models
MAX552ACUB+ Part Data Attributes:
|
MAX552ACUB+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX552ACUB+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 0.12us Settling Time, PDSO10, UMAX-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 1 µs | |
Settling Time-Nom (tstl) | 0.12 µs | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for MAX552ACUB+
This table gives cross-reference parts and alternative options found for MAX552ACUB+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX552ACUB+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX552ACUB+T | D/A Converter, 1 Func, Serial Input Loading, 0.12us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX552ACUB+ vs MAX552ACUB+T |
MAX552ACUB-T | D/A Converter, 1 Func, Serial Input Loading, 0.12us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX552ACUB+ vs MAX552ACUB-T |
MAX552ACUB | D/A Converter, 1 Func, Serial Input Loading, 0.12us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX552ACUB+ vs MAX552ACUB |
MAX552AEUB+T | D/A Converter, 1 Func, Serial Input Loading, 0.12us Settling Time, PDSO10, UMAX-10 | Maxim Integrated Products | MAX552ACUB+ vs MAX552AEUB+T |
MAX552ACUB+T | +3V/+5V, 12-Bit, Serial, Multiplying DACs in 10-Pin µMAX Package, 10-MINI_SO-N/A, 10 Pins, 0 to 70C | Analog Devices Inc | MAX552ACUB+ vs MAX552ACUB+T |