Part Details for MAX5556ESA+ by Maxim Integrated Products
Overview of MAX5556ESA+ by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Audio and Video Systems
Aerospace and Defense
Healthcare
Medical Imaging
Entertainment and Gaming
Communication and Networking
Price & Stock for MAX5556ESA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX5556 - Low-Cost Stereo Audio DAC RoHS: Compliant Status: Obsolete Min Qty: 1 | 54032 |
|
$1.8600 / $2.1800 | Buy Now |
DISTI #
1433203
|
element14 Asia-Pacific | DAC, STEREO AUDIO, SMD, SOIC8, 5556 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5339 / $2.5761 | Buy Now |
DISTI #
1433203
|
Farnell | DAC, STEREO AUDIO, SMD, SOIC8, 5556 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$1.1614 / $1.8108 | Buy Now |
Part Details for MAX5556ESA+
MAX5556ESA+ CAD Models
MAX5556ESA+ Part Data Attributes
|
MAX5556ESA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5556ESA+
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, PDSO8, ROHS COMPLIANT, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 3.5 V | |
Analog Output Voltage-Min | -3.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | 2'S COMPLEMENT BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX5556ESA+
This table gives cross-reference parts and alternative options found for MAX5556ESA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5556ESA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5556GSA+ | D/A Converter, 1 Func, Serial Input Loading, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX5556ESA+ vs MAX5556GSA+ |
MAX5557ESA | D/A Converter, 1 Func, Serial Input Loading, PDSO8, 0.150 INCH, PLASTIC, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX5556ESA+ vs MAX5557ESA |