Part Details for MAX5593EUI+ by Analog Devices Inc
Overview of MAX5593EUI+ by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5593EUI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1764
|
Newark | Dac, Voltage Output, 10Bit, Tssop-28, Resolution (Bits):10Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.25V, Adc/Dac Case Style:Tssop, No. Of Pins:28Pins, Data Interface:Spi, Msl:- Rohs Compliant: Yes |Analog Devices MAX5593EUI+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $13.1800 | Buy Now |
DISTI #
700-MAX5593EUI
|
Mouser Electronics | Digital to Analog Converters - DAC Buffered, Fast-Settling, Octal, 12/10/8- RoHS: Compliant | 100 |
|
$7.5800 / $11.9800 | Buy Now |
|
Analog Devices Inc | Buffered, Fast-Settling, Octal Min Qty: 1 Package Multiple: 1 | 113 |
|
$6.0222 / $11.0140 | Buy Now |
|
Ameya Holding Limited | Buffered, Fast-Settling, Octal, 12/10/8-Bit, Voltage-Output DACs | 113 |
|
RFQ |