Part Details for MAX5633UCB-D by Maxim Integrated Products
Overview of MAX5633UCB-D by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX5633UCB-D
MAX5633UCB-D CAD Models
MAX5633UCB-D Part Data Attributes:
|
MAX5633UCB-D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5633UCB-D
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, MS-026BCD, TQFF-64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, MS-026BCD, TQFF-64 | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 9.2 V | |
Analog Output Voltage-Min | -4.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Linearity Error-Max (EL) | 0.015% | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Nom | -4 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for MAX5633UCB-D
This table gives cross-reference parts and alternative options found for MAX5633UCB-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5633UCB-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5633UCB+D | 16-Bit DACs with 32-Channel Sample-and-Hold Outputs, 64-LQFP-10X10X1.4, 64 Pins, 0 to 85C | Analog Devices Inc | MAX5633UCB-D vs MAX5633UCB+D |
MAX5633UCB+D | D/A Converter, 1 Func, Serial Input Loading, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BCD, TQFF-64 | Maxim Integrated Products | MAX5633UCB-D vs MAX5633UCB+D |