Part Details for MAX5705BAUB+T by Analog Devices Inc
Overview of MAX5705BAUB+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5705BAUB+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX5705BAUB+T
|
Mouser Electronics | Digital to Analog Converters - DAC Ultra-Small, Single-Channel, 8-/10-/12-B RoHS: Compliant | 2500 |
|
$1.9300 / $3.8500 | Buy Now |
|
Analog Devices Inc | Ultra-Small, Single-Channel, 8 Min Qty: 1 Package Multiple: 1 | 30491 |
|
$1.8616 / $3.8500 | Buy Now |
Part Details for MAX5705BAUB+T
MAX5705BAUB+T CAD Models
MAX5705BAUB+T Part Data Attributes
|
MAX5705BAUB+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5705BAUB+T
Analog Devices Inc
Ultra-Small, Single-Channel, 8-/10-/12-Bit Buffered Output Voltage DACs with Internal Reference and SPI Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 10-MINI_SO-N/A | |
Pin Count | 10 | |
Manufacturer Package Code | 10-MINI_SO-N/A | |
Date Of Intro | 2012-11-30 | |
Samacsys Manufacturer | Analog Devices | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY | |
JESD-30 Code | R-PDSO-G10 | |
JESD-609 Code | e3 | |
Linearity Error-Max (EL) | 0.024% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.41 mA | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MAX5705BAUB+T
This table gives cross-reference parts and alternative options found for MAX5705BAUB+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5705BAUB+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5704AUB+T | D/A Converter, 1 Func, PDSO10, | Maxim Integrated Products | MAX5705BAUB+T vs MAX5704AUB+T |
MAX5705AAUB+T | D/A Converter, 1 Func, PDSO10, | Maxim Integrated Products | MAX5705BAUB+T vs MAX5705AAUB+T |
MAX5704AUB+ | D/A Converter, 1 Func, PDSO10, | Maxim Integrated Products | MAX5705BAUB+T vs MAX5704AUB+ |
MAX5705AAUB+ | 12-BIT DAC, | Maxim Integrated Products | MAX5705BAUB+T vs MAX5705AAUB+ |
MAX5705BAUB+ | D/A Converter, 1 Func, PDSO10, | Maxim Integrated Products | MAX5705BAUB+T vs MAX5705BAUB+ |
MAX5705BAUB+ | Ultra-Small, Single-Channel, 8-/10-/12-Bit Buffered Output Voltage DACs with Internal Reference and SPI Interface, 10-MINI_SO-N/A, 10 Pins, -40 to 125C | Analog Devices Inc | MAX5705BAUB+T vs MAX5705BAUB+ |
MAX5705BAUB+T | D/A Converter, 1 Func, PDSO10, | Maxim Integrated Products | MAX5705BAUB+T vs MAX5705BAUB+T |