Part Details for MAX5712EUT-TG002 by Maxim Integrated Products
Overview of MAX5712EUT-TG002 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX5712EUT-TG002
MAX5712EUT-TG002 CAD Models
MAX5712EUT-TG002 Part Data Attributes
|
MAX5712EUT-TG002
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5712EUT-TG002
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, MO-178AB, SOT-23, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MO-178AB, SOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX5712EUT-TG002
This table gives cross-reference parts and alternative options found for MAX5712EUT-TG002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5712EUT-TG002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5712EUT+T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX5712EUT-TG002 vs MAX5712EUT+T |
MAX5712EUT+ | Low-Power, 12-Bit, Rail-to-Rail Voltage-Output Serial DAC in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX5712EUT-TG002 vs MAX5712EUT+ |
MAX5712EUT#G16 | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX5712EUT-TG002 vs MAX5712EUT#G16 |
MAX5712AUT+T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX5712EUT-TG002 vs MAX5712AUT+T |
MAX5712AUT-T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX5712EUT-TG002 vs MAX5712AUT-T |
MAX5712EUT+T | Low-Power, 12-Bit, Rail-to-Rail Voltage-Output Serial DAC in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 85C | Analog Devices Inc | MAX5712EUT-TG002 vs MAX5712EUT+T |
MAX5712EUT+ | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, ROHS COMPLIANT, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX5712EUT-TG002 vs MAX5712EUT+ |
MAX5712AUT+ | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, SOT-23, 6 PIN | Maxim Integrated Products | MAX5712EUT-TG002 vs MAX5712AUT+ |
MAX5712EUT-T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO6, MO-178AB, SOT-23, 6 PIN | Maxim Integrated Products | MAX5712EUT-TG002 vs MAX5712EUT-T |
MAX5712AUT+ | Low-Power, 12-Bit, Rail-to-Rail Voltage-Output Serial DAC in SOT23, 6-SOT_23-N/A, 6 Pins, -40 to 125C | Analog Devices Inc | MAX5712EUT-TG002 vs MAX5712AUT+ |