Part Details for MAX5762CUCB by Maxim Integrated Products
Overview of MAX5762CUCB by Maxim Integrated Products
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Part Details for MAX5762CUCB
MAX5762CUCB CAD Models
MAX5762CUCB Part Data Attributes
|
MAX5762CUCB
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5762CUCB
Maxim Integrated Products
D/A Converter, 32 Func, PQFP64
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFP | |
Package Description | QFP, QFP64(UNSPEC) | |
Pin Count | 64 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.048% | |
Number of Bits | 16 | |
Number of Functions | 32 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP64(UNSPEC) | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Settling Time-Max | 20 µs | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD |