MAX5815AAUD+T
Maxim Integrated Products
Description: D/A Converter, 4 Func, PDSO14,

Overview of MAX5815AAUD+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for MAX5815AAUD+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX5815AAUD+T by Maxim Integrated Products

MAX5815AAUD+T
Maxim Integrated Products
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
TSSOP, TSSOP14,.25
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
JESD-30 Code
R-PDSO-G14
Linearity Error-Max (EL)
0.024%
Number of Bits
12
Number of Functions
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status
Not Qualified
Supply Current-Max
1.4 mA
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
0.635 mm
Terminal Position
DUAL
Want to compare parts?
  1. MAX5815AAUD+T
    Maxim Integrated Products
    D/A Converter, 4 Func, PDSO14,
    VS

Alternate Parts for MAX5815AAUD+T

This table gives cross-reference parts and alternative options found for MAX5815AAUD+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5815AAUD+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX5815BAUD+ Ultra-Small, Quad-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I2C Interface, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C Analog Devices Inc MAX5815AAUD+T vs MAX5815BAUD+
MAX5815BAUD+ D/A Converter, 12-Bit, 4 Func, BICMOS, PDSO14, Maxim Integrated Products MAX5815AAUD+T vs MAX5815BAUD+
MAX5815BAUD+T Ultra-Small, Quad-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I2C Interface, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C Analog Devices Inc MAX5815AAUD+T vs MAX5815BAUD+T
Part Number Description Manufacturer Compare
MAX5815BAUD+ D/A Converter, 12-Bit, 4 Func, BICMOS, PDSO14, Maxim Integrated Products MAX5815AAUD+T vs MAX5815BAUD+
LTC2632ACTS8-LZ12#TRMPBF Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference Analog Devices Inc MAX5815AAUD+T vs LTC2632ACTS8-LZ12#TRMPBF
LTC2632AHTS8-LZ12#TRMPBF Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference Analog Devices Inc MAX5815AAUD+T vs LTC2632AHTS8-LZ12#TRMPBF
MAX5815BAUD+T Ultra-Small, Quad-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I2C Interface, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C Analog Devices Inc MAX5815AAUD+T vs MAX5815BAUD+T
MAX5815BAUD+ Ultra-Small, Quad-Channel, 8-/10-/12-Bit Buffered Output DACs with Internal Reference and I2C Interface, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 125C Analog Devices Inc MAX5815AAUD+T vs MAX5815BAUD+
LTC2632ACTS8-LZ12#TRPBF Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference Analog Devices Inc MAX5815AAUD+T vs LTC2632ACTS8-LZ12#TRPBF
LTC2632AHTS8-LZ12#TRPBF Dual 12-/10-/8-Bit SPI VOUT DACs with 10ppm/°C Reference Analog Devices Inc MAX5815AAUD+T vs LTC2632AHTS8-LZ12#TRPBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5815AAUD+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5815AAUD+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX5815AAUD+T would you like to use for your alert(s)?
  • Please alert me when MAX5815AAUD+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5815AAUD+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5815AAUD+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5815AAUD+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5815AAUD+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5815AAUD+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: