Part Details for MAX5821LEUA by Maxim Integrated Products
Overview of MAX5821LEUA by Maxim Integrated Products
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5821LEUA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MAX5821LEUA-ND
|
DigiKey | IC DAC 10BIT V-OUT 8UMAX Min Qty: 59 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2521 In Stock |
|
$5.1300 | Buy Now |
|
Quest Components | D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 4US SETTLING TIME, PDSO8 | 81 |
|
$4.2900 / $9.9000 | Buy Now |
|
Rochester Electronics | MAX5821 Dual, 10-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2521 |
|
$4.4000 / $5.1800 | Buy Now |
Part Details for MAX5821LEUA
MAX5821LEUA CAD Models
MAX5821LEUA Part Data Attributes:
|
MAX5821LEUA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5821LEUA
Maxim Integrated Products
D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO8, MINIATURE, MICRO MAX PACKAGE-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | MINIATURE, MICRO MAX PACKAGE-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Output Voltage-Max | 5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.3906% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Settling Time-Max | 12 µs | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 0.215 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MAX5821LEUA
This table gives cross-reference parts and alternative options found for MAX5821LEUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5821LEUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5821LEUA-T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO8, MINIATURE, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5821LEUA vs MAX5821LEUA-T |
MAX5821LEUA+ | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO8, MINIATURE, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5821LEUA vs MAX5821LEUA+ |
MAX5821LEUA+T | Dual, 10-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC, 8-MINI_SO-N/A, 8 Pins, -40 to 85C | Analog Devices Inc | MAX5821LEUA vs MAX5821LEUA+T |
MAX5821LEUA+T | D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO8, MINIATURE, MICRO MAX PACKAGE-8 | Maxim Integrated Products | MAX5821LEUA vs MAX5821LEUA+T |