Part Details for MAX5873EGK+D by Maxim Integrated Products
Overview of MAX5873EGK+D by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX5873EGK+D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX5873EGK+D-ND
|
DigiKey | IC DAC 12BIT A-OUT 68QFN Min Qty: 1 Lead time: 19 Weeks Container: Tube |
25 In Stock |
|
$17.9103 / $25.0500 | Buy Now |
Part Details for MAX5873EGK+D
MAX5873EGK+D CAD Models
MAX5873EGK+D Part Data Attributes:
|
MAX5873EGK+D
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX5873EGK+D
Maxim Integrated Products
D/A Converter, 1 Func, Parallel, Word Input Loading, 0.014us Settling Time, 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 1.1 V | |
Analog Output Voltage-Min | -0.5 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC68,.4SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Settling Time-Nom (tstl) | 0.014 µs | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for MAX5873EGK+D
This table gives cross-reference parts and alternative options found for MAX5873EGK+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5873EGK+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5873EGK+D | 12-Bit, 200Msps, High-Dynamic-Performance, Dual DAC with CMOS Inputs, 68-LFCSP-10X10X0.85, 68 Pins, -40 to 85C | Analog Devices Inc | MAX5873EGK+D vs MAX5873EGK+D |
MAX5873EGK+TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.014us Settling Time, 10 X 10 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 | Maxim Integrated Products | MAX5873EGK+D vs MAX5873EGK+TD |
MAX5873EGK-TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.014us Settling Time, 10 X 10 MM, 0.90 MM HEIGHT, MO-220, QFN-68 | Maxim Integrated Products | MAX5873EGK+D vs MAX5873EGK-TD |
MAX5873EGK+TD | 12-Bit, 200Msps, High-Dynamic-Performance, Dual DAC with CMOS Inputs, 68-LFCSP-10X10X0.85, 68 Pins, -40 to 85C | Analog Devices Inc | MAX5873EGK+D vs MAX5873EGK+TD |
MAX5873EGK | D/A Converter, 1 Func, Parallel, Word Input Loading, 10 X 10 MM, 0.9 MM HEIGHT, MO-220, QFN-68 | Maxim Integrated Products | MAX5873EGK+D vs MAX5873EGK |