There are no models available for this part yet.
Overview of MAX5888EGK+D by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MAX5888EGK+D by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
73Y5089
|
Newark | Dac, 16Bit, Qfn-68, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Differential, Supply Voltage Range:3.135V To 3.465V, Adc/Dac Case Style:Qfn, No. Of Pins:68Pins, Data Interface:Parallel, Product Range:- Rohs Compliant: Yes |Analog Devices MAX5888EGK+D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.7200 / $68.9200 | Buy Now | |
DISTI #
700-MAX5888EGKD
|
Mouser Electronics | Digital to Analog Converters - DAC 3.3V, 16-Bit, 500Msps High Dynamic Perfo RoHS: Compliant | 43 |
|
$56.9500 / $73.5200 | Buy Now | |
Analog Devices Inc | 3.3V, 16-Bit, 500Msps High Dyn Package Multiple: 1 | 106 |
|
$52.5000 / $77.0600 | Buy Now |
CAD Models for MAX5888EGK+D by Analog Devices Inc
Part Data Attributes for MAX5888EGK+D by Analog Devices Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
68-LFCSP-10X10X0.85
|
Package Description
|
10 X 10 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68
|
Pin Count
|
68
|
Manufacturer Package Code
|
68-LFCSP-10X10X0.85
|
Reach Compliance Code
|
compliant
|
Date Of Intro
|
2003-01-03
|
Samacsys Manufacturer
|
Analog Devices
|
Analog Output Voltage-Max
|
1.1 V
|
Analog Output Voltage-Min
|
-0.5 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
S-XQCC-N68
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Linearity Error-Max (EL)
|
0.008%
|
Moisture Sensitivity Level
|
3
|
Number of Bits
|
16
|
Number of Functions
|
1
|
Number of Terminals
|
68
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC68,.4SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
0.9 mm
|
Settling Time-Nom (tstl)
|
0.011 µs
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
10 mm
|
Alternate Parts for MAX5888EGK+D
This table gives cross-reference parts and alternative options found for MAX5888EGK+D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5888EGK+D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX5888EGK | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 10 X 10 MM, 0.9 MM HEIGHT, MO-220, QFN-68 | Maxim Integrated Products | MAX5888EGK+D vs MAX5888EGK |
MAX5888EGK+TD | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 10 X 10 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 | Maxim Integrated Products | MAX5888EGK+D vs MAX5888EGK+TD |
MAX5888EGK+TD | 3.3V, 16-Bit, 500Msps High Dynamic Performance DAC with Differential LVDS Inputs, 68-LFCSP-10X10X0.85, 68 Pins, -40 to 85C | Analog Devices Inc | MAX5888EGK+D vs MAX5888EGK+TD |
MAX5888EGK-T | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 10 X 10 MM, 0.9 MM HEIGHT, MO-220, QFN-68 | Maxim Integrated Products | MAX5888EGK+D vs MAX5888EGK-T |
MAX5888EGK+D | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.011us Settling Time, 10 X 10 MM, 0.9 MM HEIGHT, ROHS COMPLIANT, MO-220, QFN-68 | Maxim Integrated Products | MAX5888EGK+D vs MAX5888EGK+D |
Related Parts for MAX5888EGK+D
-
PIC18F27K42T-I/MLMicrocontrollers
-
DAC8812IBPWDigital to Analog Converters
-
LTC3646IDE-1#PBFSwitching Regulator or Controllers
-
MAX3232EUE+Line Driver or Receivers
-
LTC4420CDD#PBFPower Management Circuits
-
BTS443PPeripheral Drivers
-
AD5246BKSZ50-RL7Digital Potentiometers
-
AUIRF8736M2TRPower Field-Effect Transistors
-
REF02CSZVoltage References