Datasheets
MAX5922BEUI+ by:
Analog Devices Inc

Adjustable, 1 Channel, BICMOS, PDSO28

Part Details for MAX5922BEUI+ by Analog Devices Inc

Results Overview of MAX5922BEUI+ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

MAX5922BEUI+ Information

MAX5922BEUI+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Price & Stock for MAX5922BEUI+

Part # Distributor Description Stock Price Buy
DISTI # 700-MAX5922BEUI
Mouser Electronics Hot Swap Voltage Controllers +48V, Single-Port Network Power Switch F RoHS: Compliant 0
  • 1 $16.5800
  • 10 $13.1600
  • 50 $11.7800
  • 100 $11.3500
  • 250 $10.9000
  • 500 $10.6300
$10.6300 / $16.5800 Order Now
Analog Devices Inc +48V, Single-Port Network Powe Package Multiple: 1 2116
  • 1 $16.5800
  • 10 $13.1550
  • 100 $11.3576
  • 250 $10.9089
  • 500 $10.6384
  • 1,000 $7.6900
$7.6900 / $16.5800 Buy Now

US Tariff Estimator: MAX5922BEUI+ by Analog Devices Inc

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

MAX5922BEUI+
Analog Devices Inc
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

Part Details for MAX5922BEUI+

MAX5922BEUI+ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAX5922BEUI+ Part Data Attributes

MAX5922BEUI+ Analog Devices Inc
Buy Now Datasheet
Compare Parts:
MAX5922BEUI+ Analog Devices Inc Adjustable, 1 Channel, BICMOS, PDSO28
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 28-TSSOP_4.4-4.4_MM
Package Description Tssop, Tssop28,.25
Pin Count 28
Manufacturer Package Code 28-TSSOP_4.4-4.4_MM
Reach Compliance Code Compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Date Of Intro 2003-05-06
Adjustable Threshold Yes
Analog IC - Other Type Load Switch
JESD-30 Code R-PDSO-G28
JESD-609 Code e3
Length 9.7 Mm
Moisture Sensitivity Level 1
Number of Channels 1
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material Plastic/Epoxy
Package Code TSSOP
Package Equivalence Code TSSOP28,.25
Package Shape Rectangular
Package Style Small Outline, Thin Profile, Shrink Pitch
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 Mm
Supply Current-Max (Isup) 1.6 Ma
Supply Voltage-Max (Vsup) 60 V
Supply Voltage-Min (Vsup) 32 V
Supply Voltage-Nom (Vsup) 48 V
Surface Mount Yes
Technology Bicmos
Temperature Grade Industrial
Terminal Finish Matte Tin (Sn)
Terminal Form Gull Wing
Terminal Pitch 0.65 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 Mm

Alternate Parts for MAX5922BEUI+

This table gives cross-reference parts and alternative options found for MAX5922BEUI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5922BEUI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MAX5922BEUI+T Analog Devices Inc Check for Price Adjustable, 1 Channel, BICMOS, PDSO28 MAX5922BEUI+ vs MAX5922BEUI+T
equivalents icon

MAX5922BEUI+ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX5922BEUI+ by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX5922BEUI+ by Analog Devices Inc

Select Manufacturer
Which Manufacturer of MAX5922BEUI+ would you like to use for your alert(s)?
  • Please alert me when MAX5922BEUI+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX5922BEUI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX5922BEUI+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX5922BEUI+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX5922BEUI+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX5922BEUI+ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: