Part Details for MAX5927ETJ+ by Analog Devices Inc
Results Overview of MAX5927ETJ+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5927ETJ+ Information
MAX5927ETJ+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX5927ETJ+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Low-Voltage, Quad, Hot-Swap Co Package Multiple: 1 | 0 |
|
Buy Now |
US Tariff Estimator: MAX5927ETJ+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX5927ETJ+
MAX5927ETJ+ Part Data Attributes
|
|
MAX5927ETJ+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5927ETJ+
Analog Devices Inc
Adjustable, 4 Channel, BICMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 32-LFCSP-5X5X0.75 | |
| Package Description | Hvqccn, | |
| Pin Count | 32 | |
| Manufacturer Package Code | 32-LFCSP-5X5X0.75 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2003-08-25 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Hot Swap Controller | |
| JESD-30 Code | S-XQCC-N32 | |
| JESD-609 Code | e3 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 13.2 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5 Mm |
Alternate Parts for MAX5927ETJ+
This table gives cross-reference parts and alternative options found for MAX5927ETJ+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5927ETJ+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX5927ETJ-T | Maxim Integrated Products | Check for Price | Adjustable, 4 Channel, BICMOS | MAX5927ETJ+ vs MAX5927ETJ-T |