There are no models available for this part yet.
Overview of MAX5939AESA-T by Maxim Integrated Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX5939AESA-T by Maxim Integrated Products
Part Data Attributes for MAX5939AESA-T by Maxim Integrated Products
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP8,.25
|
Pin Count
|
8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
YES
|
Analog IC - Other Type
|
HOT SWAP CONTROLLER
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
2 mA
|
Supply Voltage-Max (Vsup)
|
80 V
|
Supply Voltage-Min (Vsup)
|
20 V
|
Supply Voltage-Nom (Vsup)
|
48 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for MAX5939AESA-T
This table gives cross-reference parts and alternative options found for MAX5939AESA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5939AESA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1640LCS8#TRPBF | Negative Voltage Hot Swap Controller | Analog Devices Inc | MAX5939AESA-T vs LT1640LCS8#TRPBF |
ISL6150CBZ | Negative Voltage Hot Plug Controller; SOIC8; Temp Range: See Datasheet | Intersil Corporation | MAX5939AESA-T vs ISL6150CBZ |
LT4250LCS8#TRPBF | Negative 48V Hot Swap Controller | Analog Devices Inc | MAX5939AESA-T vs LT4250LCS8#TRPBF |
MAX5921AESA+ | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | Maxim Integrated Products | MAX5939AESA-T vs MAX5921AESA+ |
ISL6140IBZ-T | Negative Voltage Hot Plug Controller; SOIC8; Temp Range: See Datasheet | Intersil Corporation | MAX5939AESA-T vs ISL6140IBZ-T |
LT4250HIS8#PBF | Negative 48V Hot Swap Controller | Analog Devices Inc | MAX5939AESA-T vs LT4250HIS8#PBF |
LT1640HCS8 | LT1640 - Negative Voltage Hot Swap Controller; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | MAX5939AESA-T vs LT1640HCS8 |
LT4250LIS8#TRPBF | Negative 48V Hot Swap Controller | Analog Devices Inc | MAX5939AESA-T vs LT4250LIS8#TRPBF |
LT4250LIS8#TR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8 | Analog Devices Inc | MAX5939AESA-T vs LT4250LIS8#TR |
LT1640LCS8 | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8 | Analog Devices Inc | MAX5939AESA-T vs LT1640LCS8 |