Part Details for MAX5943AEEE+ by Analog Devices Inc
Results Overview of MAX5943AEEE+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX5943AEEE+ Information
MAX5943AEEE+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX5943AEEE+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
700-MAX5943AEEE
|
Mouser Electronics | Hot Swap Voltage Controllers FireWire Current Limiter and Low-Drop OR RoHS: Compliant | 903 |
|
$3.5300 / $7.3700 | Buy Now |
|
|
Analog Devices Inc | FireWire Current Limiter and L Package Multiple: 1 | 827 |
|
$3.4686 / $6.1400 | Buy Now |
US Tariff Estimator: MAX5943AEEE+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX5943AEEE+
MAX5943AEEE+ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MAX5943AEEE+ Part Data Attributes
|
|
MAX5943AEEE+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX5943AEEE+
Analog Devices Inc
Adjustable, 1 Channel, BICMOS, PDSO16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 16-QSOP-150_MIL | |
| Package Description | Ssop, Ssop16,.25 | |
| Pin Count | 16 | |
| Manufacturer Package Code | 16-QSOP-150_MIL | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2004-08-19 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Load Switch | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e3 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 2.3 Ma | |
| Supply Voltage-Max (Vsup) | 37 V | |
| Supply Voltage-Min (Vsup) | 7.5 V | |
| Supply Voltage-Nom (Vsup) | 12 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.635 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for MAX5943AEEE+
This table gives cross-reference parts and alternative options found for MAX5943AEEE+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX5943AEEE+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX5943AEEE+T | Analog Devices Inc | Check for Price | Adjustable, 1 Channel, BICMOS, PDSO16 | MAX5943AEEE+ vs MAX5943AEEE+T |
MAX5943AEEE+ Frequently Asked Questions (FAQ)
-
A good PCB layout for the MAX5943AEEE+ involves keeping the input and output traces short and separate, using a solid ground plane, and placing decoupling capacitors close to the device. A 4-layer PCB with a dedicated power plane and a dedicated ground plane is recommended. Additionally, it's essential to follow the layout guidelines provided in the datasheet and application notes.
-
To select the correct output voltage, you need to consider the input voltage range, output current requirement, and the desired output voltage. The MAX5943AEEE+ has an adjustable output voltage range from 0.9V to 5.5V. You can use the datasheet's output voltage calculation formula or the online calculator tool provided by Analog Devices to determine the correct output voltage for your application.
-
The MAX5943AEEE+ has an absolute maximum input voltage rating of 6.5V. However, the recommended input voltage range is from 2.7V to 5.5V. Exceeding the absolute maximum input voltage can damage the device.
-
To ensure stability, it's essential to follow the datasheet's guidelines for output capacitor selection, input capacitor selection, and PCB layout. A minimum output capacitance of 10uF is recommended, and the output capacitor should be placed close to the device. Additionally, a 1uF input capacitor is recommended to filter out high-frequency noise.
-
The MAX5943AEEE+ has a thermal derating of 12.5mW/°C above 25°C. This means that for every 1°C increase in temperature above 25°C, the maximum power dissipation decreases by 12.5mW. It's essential to consider thermal derating when designing the system to ensure the device operates within its safe operating area.