Power Circuits
MAX6315US44D1-T
Description: 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN

Overview of MAX6315US44D1-T by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MAX6315US44D1-T by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6315US44D1-T by Rochester Electronics LLC

MAX6315US44D1-T
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOT-143
Package Description
TO-253, SOT-143, 4 PIN
Pin Count
4
Reach Compliance Code
unknown
Additional Feature
RESET THRESHOLD VOLTAGE IS 4.39V; MANUAL RESET INPUT
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code
R-PDSO-G4
JESD-609 Code
e0
Length
2.92 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
LSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
Peak Reflow Temperature (Cel)
245
Seated Height-Max
1.22 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.92 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
1.3 mm
Want to compare parts?
  1. MAX6315US44D1-T
    Rochester Electronics LLC
    1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN
    VS

Alternate Parts for MAX6315US44D1-T

This table gives cross-reference parts and alternative options found for MAX6315US44D1-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6315US44D1-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADM811LART-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC MAX6315US44D1-T vs ADM811LART-REEL7
MIC811MUYTR 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, SOT-143, 4 PIN Micrel Inc MAX6315US44D1-T vs MIC811MUYTR
ADM6315-45D3ARTZR7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC MAX6315US44D1-T vs ADM6315-45D3ARTZR7
ADM6315-45D1ART-RL7 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit Analog Devices Inc MAX6315US44D1-T vs ADM6315-45D1ART-RL7
MAX6384XS26D4-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, SC-70, 4 PIN Rochester Electronics LLC MAX6315US44D1-T vs MAX6384XS26D4-T
MAX6467US44D3-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN Rochester Electronics LLC MAX6315US44D1-T vs MAX6467US44D3-T
MAX6315US31D3-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253, SOT-143, 4 PIN Rochester Electronics LLC MAX6315US44D1-T vs MAX6315US31D3-T
ADM6713SAKS-REEL7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, EIAJ SC82, SC-70, 4 PIN Rochester Electronics LLC MAX6315US44D1-T vs ADM6713SAKS-REEL7
ADM6711ZAKSZ-REEL-7 IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, LEAD FREE, EIAJ SC82, SC-70, 4 PIN, Power Management Circuit Analog Devices Inc MAX6315US44D1-T vs ADM6711ZAKSZ-REEL-7
ADM6315-26D2ARTZR7 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, ROHS COMPLIANT, TO-253AA, SOT-143, 4 PIN Rochester Electronics LLC MAX6315US44D1-T vs ADM6315-26D2ARTZR7

Related Parts for MAX6315US44D1-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6315US44D1-T by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6315US44D1-T by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MAX6315US44D1-T would you like to use for your alert(s)?
  • Please alert me when MAX6315US44D1-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6315US44D1-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6315US44D1-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6315US44D1-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6315US44D1-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6315US44D1-T by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: