Part Details for MAX6428AIUR+ by Analog Devices Inc
Results Overview of MAX6428AIUR+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6428AIUR+ Information
MAX6428AIUR+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6428AIUR+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 1480 |
|
RFQ |
US Tariff Estimator: MAX6428AIUR+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX6428AIUR+
MAX6428AIUR+ Part Data Attributes
|
|
MAX6428AIUR+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6428AIUR+
Analog Devices Inc
Fixed, 1 Channel, 2.6, 3.5, BICMOS, PDSO3
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tsop, Tsop3,.09,37 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Vbatt=1 To 5.5v | |
| Adjustable Threshold | No | |
| Analog IC - Other Type | Low Battery Monitor | |
| JESD-30 Code | R-PDSO-G3 | |
| Length | 2.92 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Equivalence Code | TSOP3,.09,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1.12 Mm | |
| Supply Current-Max (Isup) | 0.0015 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.6 V | |
| Supply Voltage-Nom (Vsup) | 3.7 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | 2.6, 3.5 | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 1.3 Mm |