Power Circuits
MAX6481BL18BD4-T
Maxim Integrated Products
Description: Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA9, UCSP-9

Overview of MAX6481BL18BD4-T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Financial Technology (Fintech) Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MAX6481BL18BD4-T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6481BL18BD4-T by Maxim Integrated Products

MAX6481BL18BD4-T
Maxim Integrated Products
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
BGA
Package Description
UCSP-9
Pin Count
9
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Adjustability
FIXED/ADJUSTABLE
Dropout Voltage1-Nom
0.7 V
Input Voltage Absolute-Max
7 V
JESD-30 Code
S-PBGA-B9
JESD-609 Code
e0
Length
1.52 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Operating Temperature TJ-Max
150 °C
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current1-Max
0.3 A
Output Voltage1-Max
5 V
Output Voltage1-Min
1.229 V
Output Voltage1-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Equivalence Code
BGA6,3X3,20
Package Shape
SQUARE
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Packing Method
TR
Qualification Status
Not Qualified
Regulator Type
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
0.67 mm
Surface Mount
YES
Technology
BICMOS
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.5 mm
Terminal Position
BOTTOM
Voltage Tolerance-Max
2.5%
Width
1.52 mm
Want to compare parts?
  1. MAX6481BL18BD4-T
    Maxim Integrated Products
    Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA9, UCSP-9
    VS

Alternate Parts for MAX6481BL18BD4-T

This table gives cross-reference parts and alternative options found for MAX6481BL18BD4-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6481BL18BD4-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6481BL30AD4 Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, 0.19V Dropout, BICMOS, PBGA6, 3 X 3 MM, UCSP-6 Maxim Integrated Products MAX6481BL18BD4-T vs MAX6481BL30AD4
MAX6481BL17AD4-T Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA9, UCSP-9 Maxim Integrated Products MAX6481BL18BD4-T vs MAX6481BL17AD4-T
MAX6481BL32AD2-T Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA9, UCSP-9 Maxim Integrated Products MAX6481BL18BD4-T vs MAX6481BL32AD2-T
MAX6481BL16AD1-T Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA9, UCSP-9 Maxim Integrated Products MAX6481BL18BD4-T vs MAX6481BL16AD1-T
MAX6481BL285BD1 Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA6, 3 X 3 MM, UCSP-6 Maxim Integrated Products MAX6481BL18BD4-T vs MAX6481BL285BD1
MAX6481BL21AD2-T Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA9, UCSP-9 Maxim Integrated Products MAX6481BL18BD4-T vs MAX6481BL21AD2-T
MAX6481BL21AD3 Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA6, 3 X 3 MM, UCSP-6 Maxim Integrated Products MAX6481BL18BD4-T vs MAX6481BL21AD3
MAX6481BL285AD4-T Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA9, UCSP-9 Maxim Integrated Products MAX6481BL18BD4-T vs MAX6481BL285AD4-T
MAX6481BL32BD2 Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA6, 3 X 3 MM, UCSP-6 Maxim Integrated Products MAX6481BL18BD4-T vs MAX6481BL32BD2
MAX6481BL15BD3-T Fixed/Adjustable Positive LDO Regulator, 1.229V Min, 5V Max, BICMOS, PBGA9, UCSP-9 Maxim Integrated Products MAX6481BL18BD4-T vs MAX6481BL15BD3-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6481BL18BD4-T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6481BL18BD4-T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6481BL18BD4-T would you like to use for your alert(s)?
  • Please alert me when MAX6481BL18BD4-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6481BL18BD4-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6481BL18BD4-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6481BL18BD4-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6481BL18BD4-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6481BL18BD4-T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: