Parametric results for: MAX6481BL18BD4-T under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: max6481bl18bd4t
Select parts from the table below to compare.
Compare
Compare
MAX6481BL18BD4-T
Maxim Integrated Products
Check for Price No No Obsolete 1.8 V 700 mV 300 mA 1 YES FIXED/ADJUSTABLE FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR 7 V 1 5 V 1.229 V BICMOS 2.5 % S-PBGA-B9 e0 Not Qualified 1 150 °C 85 °C -40 °C 9 PLASTIC/EPOXY VFBGA BGA6,3X3,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH TR YES TIN LEAD BALL 500 µm BOTTOM 1.52 mm 1.52 mm 670 µm MAXIM INTEGRATED PRODUCTS INC BGA UCSP-9 9 not_compliant EAR99 8542.39.00.01 Adjustable,Positive,Single Output,Ldo