Part Details for MAX6504CMP055 by Maxim Integrated Products
Overview of MAX6504CMP055 by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MAX6504CMP055
MAX6504CMP055 CAD Models
MAX6504CMP055 Part Data Attributes
|
MAX6504CMP055
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6504CMP055
Maxim Integrated Products
Sensor/Transducer, 7 Pin, Plastic/epoxy
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Reach Compliance Code | not_compliant | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 7 | |
Operating Current-Max | 0.085 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP7,.1,50TB | |
Surface Mount | NO | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C |
Alternate Parts for MAX6504CMP055
This table gives cross-reference parts and alternative options found for MAX6504CMP055. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6504CMP055, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6502CMP045-T | Analog Circuit, 1 Func, PSFM7, TO-220, 7 PIN | Maxim Integrated Products | MAX6504CMP055 vs MAX6502CMP045-T |
MAX6504CMP075 | Sensor/Transducer, 7 Pin, Plastic/epoxy | Maxim Integrated Products | MAX6504CMP055 vs MAX6504CMP075 |
MAX6502CMP035-T | Analog Circuit, 1 Func, PSFM7, TO-220, 7 PIN | Maxim Integrated Products | MAX6504CMP055 vs MAX6502CMP035-T |
MAX6502CMP105-T | Analog Circuit, 1 Func, PSFM7, TO-220, 7 PIN | Maxim Integrated Products | MAX6504CMP055 vs MAX6502CMP105-T |
MAX6504CMP035 | Sensor/Transducer, 7 Pin, Plastic/epoxy | Maxim Integrated Products | MAX6504CMP055 vs MAX6504CMP035 |
MAX6502CMP115-T | Analog Circuit, 1 Func, PSFM7, TO-220, 7 PIN | Maxim Integrated Products | MAX6504CMP055 vs MAX6502CMP115-T |
MAX6504CMN025-T | Analog Circuit, 1 Func, PSFM7, TO-220, 7 PIN | Maxim Integrated Products | MAX6504CMP055 vs MAX6504CMN025-T |
MAX6502CMP035 | Sensor/Transducer, 7 Pin, Plastic/epoxy | Maxim Integrated Products | MAX6504CMP055 vs MAX6502CMP035 |
MAX6502CMP055 | Sensor/Transducer, 7 Pin, Plastic/epoxy | Maxim Integrated Products | MAX6504CMP055 vs MAX6502CMP055 |
MAX6504CMP095 | Sensor/Transducer, 7 Pin, Plastic/epoxy | Maxim Integrated Products | MAX6504CMP055 vs MAX6504CMP095 |