Part Details for MAX6701ALKA by Maxim Integrated Products
Overview of MAX6701ALKA by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6701ALKA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MAX6701 Low-Voltage, Microprocessor Supervisor With Power-Fail In/Out, Manual Reset, and Watchdog Timer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1810 |
|
$1.6100 / $1.9000 | Buy Now |
Part Details for MAX6701ALKA
MAX6701ALKA CAD Models
MAX6701ALKA Part Data Attributes
|
MAX6701ALKA
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6701ALKA
Maxim Integrated Products
Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO8, MO176BA, SOT-23, 8 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-23 | |
Package Description | MO176BA, SOT-23, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:Y;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP8,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 1.625 mm |
Alternate Parts for MAX6701ALKA
This table gives cross-reference parts and alternative options found for MAX6701ALKA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6701ALKA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6701ALKA+T | Low-Voltage, SOT23, µP Supervisors with Power-Fail In/Out, Manual Reset, and Watchdog Timer, 8-SOT_23-N/A, 8 Pins, -40 to 125C | Analog Devices Inc | MAX6701ALKA vs MAX6701ALKA+T |
MAX6701ALKA+ | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO8, MO176BA, ROHS COMPLIANT, SOT-23, 8 PIN | Maxim Integrated Products | MAX6701ALKA vs MAX6701ALKA+ |
MAX6701ALKA | 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MO176BA, SOT-23, 8 PIN | Rochester Electronics LLC | MAX6701ALKA vs MAX6701ALKA |
MAX6701ALKA+T | Power Supply Management Circuit, Adjustable, 3 Channel, BICMOS, PDSO8, MO176BA, ROHS COMPLIANT, SOT-23, 8 PIN | Maxim Integrated Products | MAX6701ALKA vs MAX6701ALKA+T |