Part Details for MAX6755UKRD3-T by Maxim Integrated Products
Results Overview of MAX6755UKRD3-T by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6755UKRD3-T Information
MAX6755UKRD3-T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6755UKRD3-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Discontinued | 3002 |
|
RFQ |
US Tariff Estimator: MAX6755UKRD3-T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX6755UKRD3-T
MAX6755UKRD3-T Part Data Attributes
|
|
MAX6755UKRD3-T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6755UKRD3-T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, +3VV, BICMOS, PDSO5, SOT-23, 5 PIN
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Reset Threshold Voltage Is 3v | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Window Voltage Detector | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 1.4 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +3v | |
| Width | 1.625 Mm |
Alternate Parts for MAX6755UKRD3-T
This table gives cross-reference parts and alternative options found for MAX6755UKRD3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6755UKRD3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX6759UTWD3/V-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6755UKRD3-T vs MAX6759UTWD3/V-T |
| MAX6759UTTD0+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +3.3VV, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6755UKRD3-T vs MAX6759UTTD0+T |
| MAX6758UTRD0-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +3VV, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6755UKRD3-T vs MAX6758UTRD0-T |
| MAX6759UTLD3/V-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6755UKRD3-T vs MAX6759UTLD3/V-T |
| MAX6759UTRD0+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +3VV, BICMOS, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN | MAX6755UKRD3-T vs MAX6759UTRD0+T |
| MAX6759UTTD0/V-T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6755UKRD3-T vs MAX6759UTTD0/V-T |
| MAX6757UTRD0+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +3VV, BICMOS, PDSO6, LEAD FREE, MO-178AB, SOT-23, 6 PIN | MAX6755UKRD3-T vs MAX6757UTRD0+T |
| MAX6759UTTD3+T | Analog Devices Inc | Check for Price | Low-Power, Single/Dual-Voltage Window Detectors, 6-SOT_23-N/A, 6 Pins, -40 to 125C | MAX6755UKRD3-T vs MAX6759UTTD3+T |
| MAX6755UKRD0+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +3VV, BICMOS, PDSO5, LEAD FREE, MO-178AA, SOT-23, 5 PIN | MAX6755UKRD3-T vs MAX6755UKRD0+T |
| MAX6759UTLD3+T | Maxim Integrated Products | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, +5VV, BICMOS, PDSO6, SOT-23, 6 PIN | MAX6755UKRD3-T vs MAX6759UTLD3+T |