Part Details for MAX6755UKTD0+T by Maxim Integrated Products
Results Overview of MAX6755UKTD0+T by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX6755UKTD0+T Information
MAX6755UKTD0+T by Maxim Integrated Products is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX6755UKTD0+T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
505-MAX6755UKTD0+TTR-ND
|
DigiKey | IC DETECT VOLT WINDOW SOT23-5 Lead time: 10 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
|
Rochester Electronics | Window Voltage Detector, Adjustable, 1 Channel, +3.3V, BICMOS, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 1846 |
|
$1.7700 / $2.2100 | Buy Now |
US Tariff Estimator: MAX6755UKTD0+T by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX6755UKTD0+T
MAX6755UKTD0+T Part Data Attributes
|
|
MAX6755UKTD0+T
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6755UKTD0+T
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, +3.3VV, BICMOS, PDSO5, SOT-23, 5 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 4 Weeks | |
| Additional Feature | Reset Threshold Voltage Is 3.3v | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Window Voltage Detector | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.45 Mm | |
| Supply Current-Max (Isup) | 0.03 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 1.4 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Threshold Voltage-Nom | +3.3v | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.625 Mm |
Alternate Parts for MAX6755UKTD0+T
This table gives cross-reference parts and alternative options found for MAX6755UKTD0+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6755UKTD0+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX6755UKTD0+T | Analog Devices Inc | Check for Price | Low-Power, Single/Dual-Voltage Window Detectors, 5-SOT_23-N/A, 5 Pins, -40 to 125C | MAX6755UKTD0+T vs MAX6755UKTD0+T |
MAX6755UKTD0+T Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the MAX6755UKTD0+T involves keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing the length of the traces between the device and the capacitors. Additionally, it's recommended to use a separate analog ground plane and to keep the digital and analog signals separate to reduce noise and interference.
-
To ensure the MAX6755UKTD0+T is stable and doesn't oscillate, it's essential to follow the recommended component values and PCB layout guidelines. Additionally, make sure to use a sufficient output capacitor with a low equivalent series resistance (ESR) and a high-quality input capacitor with a low impedance. Also, ensure that the device is properly decoupled from the power supply and that the input voltage is within the recommended range.
-
The MAX6755UKTD0+T can handle an input voltage up to 32V, but it's recommended to operate the device within the recommended input voltage range of 4.5V to 28V to ensure optimal performance and reliability.
-
The MAX6755UKTD0+T is rated for operation up to 125°C, but it's essential to follow the recommended derating guidelines for high-temperature operation. Additionally, ensure that the device is properly heatsinked and that the PCB is designed to handle high temperatures.
-
To troubleshoot issues with the MAX6755UKTD0+T, start by checking the input voltage, output voltage, and current. Verify that the device is properly configured and that the recommended component values are used. Check for any signs of overheating, and ensure that the device is properly decoupled from the power supply. If the issue persists, consult the datasheet and application notes for further guidance.