Part Details for MAX6762TATGD3+ by Maxim Integrated Products
Overview of MAX6762TATGD3+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MAX6762TATGD3+
MAX6762TATGD3+ CAD Models
MAX6762TATGD3+ Part Data Attributes
|
MAX6762TATGD3+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX6762TATGD3+
Maxim Integrated Products
Power Supply Support Circuit, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MAX6762TATGD3+
This table gives cross-reference parts and alternative options found for MAX6762TATGD3+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6762TATGD3+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6762TATGD3+T | Power Supply Support Circuit, Adjustable, 2 Channel, +1.2,3.3VV, BICMOS, 3 X 3 MM, 0.8 MM HEIGHT, LEAD FREE, MO-229WEEC, TDFN-8 | Maxim Integrated Products | MAX6762TATGD3+ vs MAX6762TATGD3+T |