Part Details for TPS3779DDRYT by Texas Instruments
Overview of TPS3779DDRYT by Texas Instruments
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS3779DDRYT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS3779DDRYT-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 6SON Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
105250 In Stock |
|
$1.0900 | Buy Now |
DISTI #
296-TPS3779DDRYTCT-ND
|
DigiKey | IC SUPERVISOR 2 CHANNEL 6SON Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
478 In Stock |
|
$0.9425 / $2.2500 | Buy Now |
DISTI #
595-TPS3779DDRYT
|
Mouser Electronics | Supervisory Circuits Low Power, Dual Voltage Detector RoHS: Compliant | 395 |
|
$0.9890 / $2.2500 | Buy Now |
|
Rochester Electronics | TPS3779 - Low Power, Dual Voltage Detector RoHS: Compliant Status: Active Min Qty: 1 | 105250 |
|
$0.9347 / $1.1000 | Buy Now |
DISTI #
TPS3779DDRYT
|
TME | IC: Supervisor Integrated Circuit, voltage detector, push-pull Min Qty: 1 | 0 |
|
$1.0800 / $1.6200 | RFQ |
|
Ameya Holding Limited | IC VOLT DETECTOR 2CH LOP 6SON | 50750 |
|
RFQ | |
|
Chip1Cloud | IC VOLT DETECTOR 2CH LOP 6SON | 10000 |
|
RFQ |
Part Details for TPS3779DDRYT
TPS3779DDRYT CAD Models
TPS3779DDRYT Part Data Attributes
|
TPS3779DDRYT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS3779DDRYT
Texas Instruments
Push-pull, low-power, dual-voltage detector in a small µSON package 6-SON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SON-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 1.45 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC6,.04,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.0065 mA | |
Supply Voltage-Max (Vsup) | 6.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +1.182V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1 mm |
Alternate Parts for TPS3779DDRYT
This table gives cross-reference parts and alternative options found for TPS3779DDRYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3779DDRYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3779DDRYR | Push-pull, low-power, dual-voltage detector in a small µSON package 6-SON -40 to 125 | Texas Instruments | TPS3779DDRYT vs TPS3779DDRYR |