Part Details for MAX694EJA by Rochester Electronics LLC
Overview of MAX694EJA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX694EJA
MAX694EJA CAD Models
MAX694EJA Part Data Attributes:
|
MAX694EJA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX694EJA
Rochester Electronics LLC
Power Supply Management Circuit, Adjustable, 1 Channel, CDIP8, CEDIP-8
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-CDIP-T8 | |
Length | 10.29 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 7.62 mm |
Alternate Parts for MAX694EJA
This table gives cross-reference parts and alternative options found for MAX694EJA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX694EJA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADM8690AN | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | MAX694EJA vs ADM8690AN |
ADM8690ANZ | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | Rochester Electronics LLC | MAX694EJA vs ADM8690ANZ |
MAX690EPA | Power Supply Management Circuit, Adjustable, 1 Channel, PDIP8, PDIP-8 | Rochester Electronics LLC | MAX694EJA vs MAX690EPA |
ADM694ANZ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX694EJA vs ADM694ANZ |
ADM690AN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDIP8, PLASTIC, DIP-8 | Rochester Electronics LLC | MAX694EJA vs ADM690AN |
MAX694EPA | Power Supply Management Circuit, Adjustable, 1 Channel, PDIP8, PDIP-8 | Rochester Electronics LLC | MAX694EJA vs MAX694EPA |
MAX694CPA | Power Supply Management Circuit, Adjustable, 1 Channel, PDIP8, PDIP-8 | Rochester Electronics LLC | MAX694EJA vs MAX694CPA |
MAX690CPA | Power Supply Management Circuit, Adjustable, 1 Channel, PDIP8, PDIP-8 | Rochester Electronics LLC | MAX694EJA vs MAX690CPA |