Part Details for MAX6960ATH+T by Analog Devices Inc
Overview of MAX6960ATH+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX6960ATH+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX6960ATHT
|
Mouser Electronics | LED Display Drivers 8X8 TILE MONOCOLOR LED DRIVER WITH 1 LEV RoHS: Compliant | 0 |
|
$13.5200 | Order Now |
|
Analog Devices Inc | 8X8 TILE MONOCOLOR LED DRIVER Min Qty: 2500 Package Multiple: 1 | 2500 |
|
$10.6300 / $13.2875 | Buy Now |
Part Details for MAX6960ATH+T
MAX6960ATH+T CAD Models
MAX6960ATH+T Part Data Attributes
|
MAX6960ATH+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX6960ATH+T
Analog Devices Inc
4-Wire Serially Interfaced 8 x 8 Matrix Graphic LED Drivers, 44-LFCSP-7X7X0.75, 44 Pins, -40 to 125C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 44-LFCSP-7X7X0.75 | |
Pin Count | 44 | |
Manufacturer Package Code | 44-LFCSP-7X7X0.75 | |
Date Of Intro | 2005-08-24 | |
Samacsys Manufacturer | Analog Devices | |
Data Input Mode | SERIAL | |
Display Mode | DOT MATRIX | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | YES | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
fmax-Min | 8.5 MHz |
Alternate Parts for MAX6960ATH+T
This table gives cross-reference parts and alternative options found for MAX6960ATH+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6960ATH+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX6960ATH+ | 4-Wire Serially Interfaced 8 x 8 Matrix Graphic LED Drivers, 44-LFCSP-7X7X0.75, 44 Pins, -40 to 125C | Analog Devices Inc | MAX6960ATH+T vs MAX6960ATH+ |