Drivers And Interfaces
MAX6960ATH+T
Description: LED Driver, 8-Segment, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-44

Overview of MAX6960ATH+T by Maxim Integrated Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics

Price & Stock for MAX6960ATH+T by Maxim Integrated Products

Part # Manufacturer Description Stock Price Buy
DISTI # MAX6960ATH+T-ND
DigiKey IC DRVR MATRIX 8X8 44TQFN Min Qty: 2500 Lead time: 21 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,500 $13.2875
$13.2875 Buy Now

CAD Models for MAX6960ATH+T by Maxim Integrated Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX6960ATH+T by Maxim Integrated Products

MAX6960ATH+T
Maxim Integrated Products
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
QFN
Package Description
HVQCCN, LCC44,.28SQ,20
Pin Count
44
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Data Input Mode
SERIAL
Display Mode
DOT MATRIX
Interface IC Type
LED DISPLAY DRIVER
JESD-30 Code
S-XQCC-N44
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
1
Multiplexed Display Capability
YES
Number of Functions
1
Number of Segments
8
Number of Terminals
44
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC44,.28SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
fmax-Min
8.5 MHz
Want to compare parts?
  1. MAX6960ATH+T
    Maxim Integrated Products
    LED Driver, 8-Segment, BICMOS, 7 X 7 MM, 0.80 MM HEIGHT, MO-220, TQFN-44
    VS

Alternate Parts for MAX6960ATH+T

This table gives cross-reference parts and alternative options found for MAX6960ATH+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX6960ATH+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX6960ATH+T 4-Wire Serially Interfaced 8 x 8 Matrix Graphic LED Drivers, 44-LFCSP-7X7X0.75, 44 Pins, -40 to 125C Analog Devices Inc MAX6960ATH+T vs MAX6960ATH+T
MAX6960ATH+ 4-Wire Serially Interfaced 8 x 8 Matrix Graphic LED Drivers, 44-LFCSP-7X7X0.75, 44 Pins, -40 to 125C Analog Devices Inc MAX6960ATH+T vs MAX6960ATH+
Part Number Description Manufacturer Compare
MAX6960ATH+T 4-Wire Serially Interfaced 8 x 8 Matrix Graphic LED Drivers, 44-LFCSP-7X7X0.75, 44 Pins, -40 to 125C Analog Devices Inc MAX6960ATH+T vs MAX6960ATH+T
MAX6960AMH-T LED Driver, 8-Segment, BICMOS, PQFP44, MS-022-AB, MQFP-44 Maxim Integrated Products MAX6960ATH+T vs MAX6960AMH-T
MAX6960ATH+ 4-Wire Serially Interfaced 8 x 8 Matrix Graphic LED Drivers, 44-LFCSP-7X7X0.75, 44 Pins, -40 to 125C Analog Devices Inc MAX6960ATH+T vs MAX6960ATH+
MAX6960AMH LED Driver, 8-Segment, BICMOS, PQFP44, MS-022-AB, MQFP-44 Maxim Integrated Products MAX6960ATH+T vs MAX6960AMH
MAX6960AMH+D LED Driver, 8-Segment, BICMOS, PQFP44, ROHS COMPLIANT, MS-022-AB, MQFP-44 Maxim Integrated Products MAX6960ATH+T vs MAX6960AMH+D
MAX6960AMH+D 4-Wire Serially Interfaced 8 x 8 Matrix Graphic LED Drivers, 44-MQFP-10X10X2.0(+3.2), 44 Pins, -40 to 125C Analog Devices Inc MAX6960ATH+T vs MAX6960AMH+D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX6960ATH+T by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX6960ATH+T by Maxim Integrated Products

Select Manufacturer
Which Manufacturer of MAX6960ATH+T would you like to use for your alert(s)?
  • Please alert me when MAX6960ATH+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX6960ATH+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX6960ATH+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX6960ATH+T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX6960ATH+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX6960ATH+T by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: