Part Details for MAX700ESA+T by Analog Devices Inc
Overview of MAX700ESA+T by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX700ESA+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX700ESAT
|
Mouser Electronics | Supervisory Circuits Power-Supply Monitor with Reset RoHS: Compliant | 0 |
|
$5.5900 | Order Now |
|
Analog Devices Inc | Power-Supply Monitor with Rese Min Qty: 2500 Package Multiple: 1 | 0 |
|
$5.4700 / $5.5934 | Buy Now |
Part Details for MAX700ESA+T
MAX700ESA+T CAD Models
MAX700ESA+T Part Data Attributes
|
MAX700ESA+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX700ESA+T
Analog Devices Inc
Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 8-SOIC_N-150_MIL | |
Pin Count | 8 | |
Manufacturer Package Code | 8-SOIC_N-150_MIL | |
Date Of Intro | 1990-03-01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.2 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX700ESA+T
This table gives cross-reference parts and alternative options found for MAX700ESA+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX700ESA+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX700CSA-T | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX700ESA+T vs MAX700CSA-T |
MAX700CSA+ | Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX700ESA+T vs MAX700CSA+ |
MAX700ESA+ | Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX700ESA+T vs MAX700ESA+ |
MAX700CSA+T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX700ESA+T vs MAX700CSA+T |
MAX700CSA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Maxim Integrated Products | MAX700ESA+T vs MAX700CSA+ |
MAX700ESA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Maxim Integrated Products | MAX700ESA+T vs MAX700ESA+ |
MAX700CSA+T | Power-Supply Monitor with Reset, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | MAX700ESA+T vs MAX700CSA+T |
MAX700CSA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDSO8, SOP-8 | Rochester Electronics LLC | MAX700ESA+T vs MAX700CSA |
MAX700ESA+T | Power Supply Support Circuit, Adjustable, 2 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX700ESA+T vs MAX700ESA+T |