Part Details for MAX706TESA by Rochester Electronics LLC
Overview of MAX706TESA by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX706TESA
MAX706TESA CAD Models
MAX706TESA Part Data Attributes
|
MAX706TESA
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MAX706TESA
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, MS-012AA, SOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012AA, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | WATCHDOG TIMER, MANUAL RESET, POWER FAIL COMPARATOR | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for MAX706TESA
This table gives cross-reference parts and alternative options found for MAX706TESA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX706TESA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM707CSAF | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Alliance Semiconductor Corporation | MAX706TESA vs ASM707CSAF |
MIC706TM | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | MAX706TESA vs MIC706TM |
MAX706RCSA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Rochester Electronics LLC | MAX706TESA vs MAX706RCSA |
ASM707CSAF-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Alliance Semiconductor Corporation | MAX706TESA vs ASM707CSAF-T |
ASM707ESAF-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Alliance Semiconductor Corporation | MAX706TESA vs ASM707ESAF-T |
TPS3705-30DR | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | MAX706TESA vs TPS3705-30DR |
MIC706SM | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | MAX706TESA vs MIC706SM |
ADM692AARNZ | 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | MAX706TESA vs ADM692AARNZ |
SP692AEN-L | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | MAX706TESA vs SP692AEN-L |
ASM707ESA-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | Alliance Semiconductor Corporation | MAX706TESA vs ASM707ESA-T |