Part Details for ASM707ESAF-T by Alliance Semiconductor Corporation
Overview of ASM707ESAF-T by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for ASM707ESAF-T
ASM707ESAF-T CAD Models
ASM707ESAF-T Part Data Attributes
|
ASM707ESAF-T
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
ASM707ESAF-T
Alliance Semiconductor Corporation
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:Y;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:N;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 3.91 mm |
Alternate Parts for ASM707ESAF-T
This table gives cross-reference parts and alternative options found for ASM707ESAF-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASM707ESAF-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASM707CSAF | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Alliance Semiconductor Corporation | ASM707ESAF-T vs ASM707CSAF |
MIC706TM | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | ASM707ESAF-T vs MIC706TM |
MAX706RCSA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, MS-012AA, SOP-8 | Rochester Electronics LLC | ASM707ESAF-T vs MAX706RCSA |
ASM707CSAF-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Alliance Semiconductor Corporation | ASM707ESAF-T vs ASM707CSAF-T |
TPS3705-30DR | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, GREEN, PLASTIC, SOIC-8 | Rochester Electronics LLC | ASM707ESAF-T vs TPS3705-30DR |
MIC706SM | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | ASM707ESAF-T vs MIC706SM |
ADM692AARNZ | 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | ASM707ESAF-T vs ADM692AARNZ |
SP692AEN-L | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Rochester Electronics LLC | ASM707ESAF-T vs SP692AEN-L |
ASM707ESA-T | Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | Alliance Semiconductor Corporation | ASM707ESAF-T vs ASM707ESA-T |
DS1706LESA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | ASM707ESAF-T vs DS1706LESA |