Part Details for MAX707C/D+ by Analog Devices Inc
Results Overview of MAX707C/D+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX707C/D+ Information
MAX707C/D+ by Analog Devices Inc is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MAX707C/D+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 4499 |
|
RFQ |
US Tariff Estimator: MAX707C/D+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX707C/D+
MAX707C/D+ Part Data Attributes
|
|
MAX707C/D+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX707C/D+
Analog Devices Inc
Voltage Supervisor/Reset IC, Adjustable, 2 Channel, CMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Die, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Voltage Supervisor/Reset Ic | |
| JESD-30 Code | R-XUUC-N8 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Rectangular | |
| Package Style | Uncased Chip | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for MAX707C/D+
This table gives cross-reference parts and alternative options found for MAX707C/D+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX707C/D+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX813LESA+ | Analog Devices Inc | $3.8333 | Voltage Supervisor/Reset IC, Adjustable, 2 Channel, CMOS, PDSO8 | MAX707C/D+ vs MAX813LESA+ |
| MAX707CPA+ | Analog Devices Inc | $4.1240 | Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +4.65V, CMOS, PDIP8 | MAX707C/D+ vs MAX707CPA+ |
| MAX705MJA | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 2 Channel, CMOS, CDIP8 | MAX707C/D+ vs MAX705MJA |
| MAX813LESA-T | Maxim Integrated Products | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 2 Channel, CMOS, PDSO8 | MAX707C/D+ vs MAX813LESA-T |
| MAX813LEUA | Maxim Integrated Products | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 2 Channel, CMOS, PDSO8 | MAX707C/D+ vs MAX813LEUA |
| MAX813LCSA | Maxim Integrated Products | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 2 Channel, CMOS, PDSO8 | MAX707C/D+ vs MAX813LCSA |
| MAX705C/D+ | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 2 Channel, CMOS | MAX707C/D+ vs MAX705C/D+ |
| MIC2774H-44BM5TR | Micrel Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +4.43V, PDSO5 | MAX707C/D+ vs MIC2774H-44BM5TR |
| MAX707CSA+T | Analog Devices Inc | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 2 Channel, +4.65V, CMOS, PDSO8 | MAX707C/D+ vs MAX707CSA+T |
| MAX705EPA | Maxim Integrated Products | Check for Price | Voltage Supervisor/Reset IC, Adjustable, 2 Channel, CMOS, PDIP8 | MAX707C/D+ vs MAX705EPA |