| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX7300ATL+ | Maxim Integrated Products | $11.1784 | Interface Circuit, CMOS, QCC40 | MAX7300AGL+ vs MAX7300ATL+ |
| MAX7301ATL+ | Maxim Integrated Products | $7.6907 | Interface Circuit, CMOS, QCC40 | MAX7300AGL+ vs MAX7301ATL+ |
| CXA2697ER | Sony Semiconductor | Check for Price | Interface Circuit, BICMOS, PQCC32 | MAX7300AGL+ vs CXA2697ER |
| ST8004CD | STMicroelectronics | Check for Price | Microcontroller | MAX7300AGL+ vs ST8004CD |
| MAX7300ATL | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, QCC40 | MAX7300AGL+ vs MAX7300ATL |
| MAX6956ATL+TGH7 | Maxim Integrated Products | Check for Price | LED Driver, 3-Segment, CMOS, PQCHIP CARRIER, HEAT SINK/SLUG, VERY VERY THIN PROFILE40 | MAX7300AGL+ vs MAX6956ATL+TGH7 |
| MAX6956ATL+GH7 | Maxim Integrated Products | Check for Price | LED Driver, 3-Segment, CMOS | MAX7300AGL+ vs MAX6956ATL+GH7 |
| MAX6618AUB+TG11 | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, PDSO10 | MAX7300AGL+ vs MAX6618AUB+TG11 |
| ST8004CDR | STMicroelectronics | Check for Price | Microcontroller | MAX7300AGL+ vs ST8004CDR |
| MAX7300ATL+T | Maxim Integrated Products | Check for Price | Interface Circuit, CMOS, QCC40 | MAX7300AGL+ vs MAX7300ATL+T |
Part Details for MAX7300AGL+ by Maxim Integrated Products
Results Overview of MAX7300AGL+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7300AGL+ Information
MAX7300AGL+ by Maxim Integrated Products is an Other Interface IC.
Other Interface ICs are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: MAX7300AGL+ by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MAX7300AGL+ Part Data Attributes
|
|
MAX7300AGL+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7300AGL+
Maxim Integrated Products
Interface Circuit, CMOS, QCC40
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | 6 X 6 Mm, 0.90 Mm Height, Mo-220, Qfn-40 | |
| Pin Count | 40 | |
| HTS Code | 8542.39.00.01 | |
| Interface IC Type | Interface Circuit | |
| JESD-30 Code | S-XQCC-N40 | |
| JESD-609 Code | e3 | |
| Length | 6 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 40 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC40,.24SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.85 Mm | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 6 Mm |
Alternate Parts for MAX7300AGL+
This table gives cross-reference parts and alternative options found for MAX7300AGL+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7300AGL+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.