Part Details for MAX7319ATE by Maxim Integrated Products
Overview of MAX7319ATE by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for MAX7319ATE
MAX7319ATE CAD Models
MAX7319ATE Part Data Attributes
|
MAX7319ATE
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX7319ATE
Maxim Integrated Products
Parallel I/O Port, 1-Bit, 0 I/O, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TDFN-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TDFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for MAX7319ATE
This table gives cross-reference parts and alternative options found for MAX7319ATE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7319ATE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX7319ATE-T | Parallel I/O Port, 1-Bit, 0 I/O, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, MO-220C, TDFN-16 | Maxim Integrated Products | MAX7319ATE vs MAX7319ATE-T |
MAX7319ATE+ | Parallel I/O Port, 1-Bit, 0 I/O, BICMOS, 3 X 3 MM, 0.80 MM HEIGHT, LEAD FREE, MO-220C, TDFN-16 | Maxim Integrated Products | MAX7319ATE vs MAX7319ATE+ |
MAX7319ATE+ | I2C Port Expander with Eight Inputs and Maskable Transition Detection, 16-LFCSP-3X3X0.75, 16 Pins, -40 to 125C | Analog Devices Inc | MAX7319ATE vs MAX7319ATE+ |