-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX7500MSA+ by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
73Y5961
|
Newark | Temperature Sensor, 2Deg C, Nsoic-8, Sensor Output Type:Digital, Accuracy:± 2°C, Sensor Case/Package:Nsoic, No. Of Pins:8Pins, Supply Voltage Min:3V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:9 Bits Rohs Compliant: Yes |Analog Devices MAX7500MSA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$1.9300 / $2.7800 | Buy Now |
|
DISTI #
700-MAX7500MSA
|
Mouser Electronics | Board Mount Temperature Sensors Digital Temperature Sensors and Thermal RoHS: Compliant | 614 |
|
$1.7800 / $2.7800 | Buy Now |
|
|
Analog Devices Inc | Digital Temperature Sensors an Package Multiple: 1 | 5191 |
|
$1.6985 / $2.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
MAX7500MSA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX7500MSA+
Analog Devices Inc
Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-SOIC_N-150_MIL | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-SOIC_N-150_MIL | |
| Reach Compliance Code | Compliant | |
| Date Of Intro | 2004-08-10 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Additional Feature | Thermal Watchdog | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.55 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 9 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.25 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Termination Type | Solder |
This table gives cross-reference parts and alternative options found for MAX7500MSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX7500MSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS75S+ | Analog Devices Inc | $1.6852 | 12 Bit(s), 2Cel, CMOS, Rectangular, 8 Pin, Surface Mount | MAX7500MSA+ vs DS75S+ |
| ADT7301ARMZ | Analog Devices Inc | $1.7392 | Serial Switch/Digital Sensor, 13 Bit(s), 4Cel, Square, 8 Pin, Surface Mount | MAX7500MSA+ vs ADT7301ARMZ |
| ADT7301ARTZ-REEL7 | Analog Devices Inc | $2.3468 | Serial Switch/Digital Sensor, 13 Bit(s), 4Cel, Rectangular, 6 Pin, Surface Mount | MAX7500MSA+ vs ADT7301ARTZ-REEL7 |
| DS75S+T&R | Analog Devices Inc | $2.4321 | 12 Bit(s), 2Cel, CMOS, Rectangular, 8 Pin, Surface Mount | MAX7500MSA+ vs DS75S+T&R |
| ADT7301ARMZ-REEL7 | Analog Devices Inc | $2.4355 | Serial Switch/Digital Sensor, 13 Bit(s), 4Cel, Square, 8 Pin, Surface Mount | MAX7500MSA+ vs ADT7301ARMZ-REEL7 |
| TCN75-3.3MUA | Microchip Technology Inc | Check for Price | 2-Wire Serial Temp Sensor/Thermal Monitor | MAX7500MSA+ vs TCN75-3.3MUA |
| MAX7503MSA | Maxim Integrated Products | Check for Price | Serial Switch/Digital Sensor, 9 Bit(s), 3Cel, CMOS, Rectangular, 8 Pin, Surface Mount | MAX7500MSA+ vs MAX7503MSA |
| AD7414ARM-3REEL7 | Analog Devices Inc | Check for Price | Serial Switch/Digital Sensor, 10 Bit(s), 2Cel, Square, 8 Pin, Surface Mount | MAX7500MSA+ vs AD7414ARM-3REEL7 |
| AD7817ARUZ-REEL7 | Analog Devices Inc | Check for Price | Serial Switch/Digital Sensor, 10 Bit(s), 2Cel, Rectangular, 16 Pin, Surface Mount | MAX7500MSA+ vs AD7817ARUZ-REEL7 |
| DS75U+T&R | Analog Devices Inc | Check for Price | 12 Bit(s), 2Cel, CMOS, Square, 8 Pin, Surface Mount | MAX7500MSA+ vs DS75U+T&R |
The MAX7500MSA+ requires careful layout and placement to ensure proper operation. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the input and output capacitors close to the device, using a solid ground plane, and minimizing trace lengths and widths.
To optimize the performance of the MAX7500MSA+, it is recommended to follow the application notes and design guidelines provided by Analog Devices Inc. Additionally, consider factors such as input voltage, output current, and operating frequency, and adjust the component values and layout accordingly.
The MAX7500MSA+ has a maximum junction temperature of 150°C. To ensure reliable operation, it is recommended to keep the device temperature below 125°C. This can be achieved by providing adequate heat sinking, using a thermal pad, and minimizing power dissipation.
To troubleshoot issues with the MAX7500MSA+, start by checking the input voltage, output voltage, and current. Verify that the device is properly connected and that the layout meets the recommended guidelines. Use an oscilloscope to check for oscillations or noise on the output. If the issue persists, consult the datasheet and application notes, or contact Analog Devices Inc. support.
The MAX7500MSA+ is a switching regulator and can generate electromagnetic interference (EMI). To minimize EMI, it is recommended to use a shielded layout, keep the switching frequency below 1MHz, and use a common-mode choke or ferrite bead on the input and output lines.