There are no models available for this part yet.
Overview of MAX802LCSA by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX802LCSA by Rochester Electronics LLC
Part Data Attributes for MAX802LCSA by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
RESET THRESHOLD VOLTAGE IS 4.65V
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY MANAGEMENT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
245
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
1 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3.9 mm
|
Alternate Parts for MAX802LCSA
This table gives cross-reference parts and alternative options found for MAX802LCSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX802LCSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1708SESA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | MAX802LCSA vs DS1708SESA |
MAX708CUA | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MICRO MAX PACKAGE-8 | Rochester Electronics LLC | MAX802LCSA vs MAX708CUA |
MAX708CUA-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MICROPAK-8 | Rochester Electronics LLC | MAX802LCSA vs MAX708CUA-T |
TPS3705-33DGN | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 | Rochester Electronics LLC | MAX802LCSA vs TPS3705-33DGN |
MAX707CUA-T | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MICROPAK-8 | Rochester Electronics LLC | MAX802LCSA vs MAX707CUA-T |
DS1708ESA | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | MAX802LCSA vs DS1708ESA |
DS1706EUA/T&R | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.118 INCH, MICRO, SOP-8 | Rochester Electronics LLC | MAX802LCSA vs DS1706EUA/T&R |
MAX813LEUA+ | 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD FREE, MICRO, MAX-8 | Rochester Electronics LLC | MAX802LCSA vs MAX813LEUA+ |
MAX706TCUA | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MO-187CAA, MICRO, MAX, PACKAGE-8 | Rochester Electronics LLC | MAX802LCSA vs MAX706TCUA |
MAX802RESA+ | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Rochester Electronics LLC | MAX802LCSA vs MAX802RESA+ |