Power Circuits
TPS3705-33DGN
Description: 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, GREEN, PLASTIC, MSOP-8

Overview of TPS3705-33DGN by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TPS3705-33DGN by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPS3705-33DGN by Rochester Electronics LLC

TPS3705-33DGN
Rochester Electronics LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
MSOP
Package Description
GREEN, PLASTIC, MSOP-8
Pin Count
8
Reach Compliance Code
unknown
Additional Feature
RESET THRESHOLD VOLTAGE IS 2.93V; POWER ON RESET GENERATOR; MANUAL RESET INPUT
Adjustable Threshold
NO
Analog IC - Other Type
POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code
S-PDSO-G8
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.07 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
3 mm
Want to compare parts?
  1. TPS3705-33DGN
    Rochester Electronics LLC
    1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, GREEN, PLASTIC, MSOP-8
    VS

Alternate Parts for TPS3705-33DGN

This table gives cross-reference parts and alternative options found for TPS3705-33DGN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS3705-33DGN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAX706SCUA 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MO-187CAA, MICRO, MAX, PACKAGE-8 Rochester Electronics LLC TPS3705-33DGN vs MAX706SCUA
Part Number Description Manufacturer Compare
DS1708SESA 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8 Rochester Electronics LLC TPS3705-33DGN vs DS1708SESA
MAX708CUA 2-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MICRO MAX PACKAGE-8 Rochester Electronics LLC TPS3705-33DGN vs MAX708CUA
MAX708CUA-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MICROPAK-8 Rochester Electronics LLC TPS3705-33DGN vs MAX708CUA-T
MAX707CUA-T 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MICROPAK-8 Rochester Electronics LLC TPS3705-33DGN vs MAX707CUA-T
DS1708ESA 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, SOIC-8 Rochester Electronics LLC TPS3705-33DGN vs DS1708ESA
DS1706EUA/T&R 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.118 INCH, MICRO, SOP-8 Rochester Electronics LLC TPS3705-33DGN vs DS1706EUA/T&R
MAX813LEUA+ 2-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, LEAD FREE, MICRO, MAX-8 Rochester Electronics LLC TPS3705-33DGN vs MAX813LEUA+
MAX706TCUA 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, MO-187CAA, MICRO, MAX, PACKAGE-8 Rochester Electronics LLC TPS3705-33DGN vs MAX706TCUA
MAX802RESA+ 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, PLASTIC, SO-8 Rochester Electronics LLC TPS3705-33DGN vs MAX802RESA+
TPS3705-30DGN 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, GREEN, PLASTIC, MSOP-8 Rochester Electronics LLC TPS3705-33DGN vs TPS3705-30DGN

Related Parts for TPS3705-33DGN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS3705-33DGN by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS3705-33DGN by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of TPS3705-33DGN would you like to use for your alert(s)?
  • Please alert me when TPS3705-33DGN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS3705-33DGN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS3705-33DGN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS3705-33DGN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS3705-33DGN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS3705-33DGN by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: