Part Details for MAX805LCSA+ by Maxim Integrated Products
Overview of MAX805LCSA+ by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MAX805LCSA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAX805LCSA+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 16 Weeks Container: Tube |
53 In Stock |
|
$11.5596 / $17.7900 | Buy Now |
Part Details for MAX805LCSA+
MAX805LCSA+ CAD Models
MAX805LCSA+ Part Data Attributes
|
MAX805LCSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX805LCSA+
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.35 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.1 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX805LCSA+
This table gives cross-reference parts and alternative options found for MAX805LCSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX805LCSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP805MEN-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Exar Corporation | MAX805LCSA+ vs SP805MEN-L |
ADM805MARN | IC 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8, Power Management Circuit | Analog Devices Inc | MAX805LCSA+ vs ADM805MARN |
SP805LEN/TR | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MO-012AA, SOIC-8 | Exar Corporation | MAX805LCSA+ vs SP805LEN/TR |
SP805MCN-L/TR | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Exar Corporation | MAX805LCSA+ vs SP805MCN-L/TR |
ADM805LARN | 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8 | Analog Devices Inc | MAX805LCSA+ vs ADM805LARN |
SP805MCN | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, MO-012AA, SOIC-8 | MaxLinear Inc | MAX805LCSA+ vs SP805MCN |
MAX805LESA+T | Microprocessor Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX805LCSA+ vs MAX805LESA+T |
ADM805LARNZ | Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V/4.65V Threshold Voltage, Active High Reset and 250mA Output Current | Analog Devices Inc | MAX805LCSA+ vs ADM805LARNZ |
SP805MEN-L | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | MaxLinear Inc | MAX805LCSA+ vs SP805MEN-L |
MAX805LESA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | MAX805LCSA+ vs MAX805LESA |