Part Details for SP805LEN/TR by Exar Corporation
Overview of SP805LEN/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SP805LEN/TR
SP805LEN/TR CAD Models
SP805LEN/TR Part Data Attributes
|
SP805LEN/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP805LEN/TR
Exar Corporation
Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, MO-012AA, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | MO-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:Y;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.65V | |
Width | 3.9 mm |
Alternate Parts for SP805LEN/TR
This table gives cross-reference parts and alternative options found for SP805LEN/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP805LEN/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP805MEN-L | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Exar Corporation | SP805LEN/TR vs SP805MEN-L |
ADM805MARN | IC 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8, Power Management Circuit | Analog Devices Inc | SP805LEN/TR vs ADM805MARN |
SP805MCN-L/TR | Power Supply Management Circuit, Adjustable, 2 Channel, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Exar Corporation | SP805LEN/TR vs SP805MCN-L/TR |
MAX805LCSA+ | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, LEAD FREE, SOP-8 | Maxim Integrated Products | SP805LEN/TR vs MAX805LCSA+ |
ADM805LARN | 3-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, SOIC-8 | Analog Devices Inc | SP805LEN/TR vs ADM805LARN |
SP805MCN | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, MO-012AA, SOIC-8 | MaxLinear Inc | SP805LEN/TR vs SP805MCN |
MAX805LESA+T | Microprocessor Supervisory Circuits, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | SP805LEN/TR vs MAX805LESA+T |
ADM805LARNZ | Microprocessor Supervisor with Backup Battery Switchover, Watchdog Feature, Power Fail Warning, 4.4V/4.65V Threshold Voltage, Active High Reset and 250mA Output Current | Analog Devices Inc | SP805LEN/TR vs ADM805LARNZ |
SP805MEN-L | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MO-012AA, SOIC-8 | MaxLinear Inc | SP805LEN/TR vs SP805MEN-L |
MAX805LESA | Power Supply Management Circuit, Fixed, 1 Channel, CMOS, PDSO8, SOP-8 | Maxim Integrated Products | SP805LEN/TR vs MAX805LESA |