-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9615
|
Newark | Mpu Supervisor/Monitor, 0 To 70Deg C, Reset Threshold Voltage ? Min:1.11V, Reset Threshold Voltage ? Max:1.19V, Reset Threshold Voltage - Nom:-, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:2V, Supply Voltage Max:16.5V Rohs Compliant: Yes |Analog Devices MAX8211CPA+ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$4.1200 / $6.5800 | Buy Now |
DISTI #
700-MAX8211CPA
|
Mouser Electronics | Supervisory Circuits Microprocessor Voltage Monitors with Pro RoHS: Compliant | 141 |
|
$3.0700 / $6.8300 | Buy Now |
|
Analog Devices Inc | Microprocessor Voltage Monitor Package Multiple: 1 | 14166 |
|
$3.0750 / $7.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAX8211CPA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8211CPA+
Analog Devices Inc
Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-PDIP-300_MIL, 8 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 8-PDIP-300_MIL | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8-PDIP-300_MIL | |
Reach Compliance Code | compliant | |
Date Of Intro | 1999-05-26 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 0.02 mA | |
Supply Voltage-Max (Vsup) | 16.5 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MAX8211CPA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8211CPA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8211MJA/HR | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERDIP-8 | Maxim Integrated Products | MAX8211CPA+ vs MAX8211MJA/HR |
MAX8211CPA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, LEAD FREE, PLASTIC, DIP-8 | Maxim Integrated Products | MAX8211CPA+ vs MAX8211CPA+ |
MAX8211MJA | Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-CERDIP-300_MIL, 8 Pins, -55 to 125C | Analog Devices Inc | MAX8211CPA+ vs MAX8211MJA |
MAX8211EPA+ | Microprocessor Voltage Monitors with Programmable Voltage Detection, 8-PDIP-300_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX8211CPA+ vs MAX8211EPA+ |
MAX8211CPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX8211CPA+ vs MAX8211CPA |
MAX8211EJA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX8211CPA+ vs MAX8211EJA |
MAX8211EPA+ | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, PLASTIC, DIP-8 | Maxim Integrated Products | MAX8211CPA+ vs MAX8211EPA+ |
5962-9081101MPX | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, CDIP8, CERAMIC, DIP-8 | Maxim Integrated Products | MAX8211CPA+ vs 5962-9081101MPX |
MAX8211MJA/883 | Power Management Circuit, CMOS, CDIP8, | Maxim Integrated Products | MAX8211CPA+ vs MAX8211MJA/883 |
MAX8211IPA | Power Supply Support Circuit, Adjustable, 1 Channel, CMOS, PDIP8, 0.300 INCH, PLASTIC, MS-001AB, DIP-8 | Maxim Integrated Products | MAX8211CPA+ vs MAX8211IPA |