Part Details for MAX8559ETAAA+ by Analog Devices Inc
Results Overview of MAX8559ETAAA+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8559ETAAA+ Information
MAX8559ETAAA+ by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX8559ETAAA+
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | Dual, 300mA, Low-Noise Linear Package Multiple: 1 | 1003 |
|
Buy Now | |
|
|
Vyrian | Peripheral ICs | 4123 |
|
RFQ |
US Tariff Estimator: MAX8559ETAAA+ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX8559ETAAA+
MAX8559ETAAA+ Part Data Attributes
|
|
MAX8559ETAAA+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8559ETAAA+
Analog Devices Inc
Fixed Positive LDO Regulator, 2 Output, 3.3V1, 3.3V2, BICMOS
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 8-LFCSP-3X3X0.75 | |
| Package Description | 3 X 3 Mm, 0.80 Mm Height, Lead Free, Mo229/Weec, Tdfn-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 8-LFCSP-3X3X0.75 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2004-02-02 | |
| Dropout Voltage1-Max | 0.12 V | |
| Dropout Voltage2-Max | 0.12 V | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 2.5 V | |
| JESD-30 Code | S-XDSO-N8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 150 °C | |
| Output Current1-Max | 0.3 A | |
| Output Current2-Max | 0.3 A | |
| Output Voltage1-Max | 3.399 V | |
| Output Voltage1-Min | 3.201 V | |
| Output Voltage1-Nom | 3.3 V | |
| Output Voltage2-Max | 3.399 V | |
| Output Voltage2-Min | 3.201 V | |
| Output Voltage2-Nom | 3.3 V | |
| Package Body Material | Unspecified | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3% | |
| Width | 3 Mm |