Part Details for MAX8559ETAII by Analog Devices Inc
Results Overview of MAX8559ETAII by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MAX8559ETAII Information
MAX8559ETAII by Analog Devices Inc is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MAX8559ETAII
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 7724 |
|
RFQ |
US Tariff Estimator: MAX8559ETAII by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MAX8559ETAII
MAX8559ETAII Part Data Attributes
|
|
MAX8559ETAII
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8559ETAII
Analog Devices Inc
Fixed Positive LDO Regulator, 2 Output, 2.9V1, 2.9V2, BICMOS
|
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Package Description | 3 X 3 Mm, 0.80 Mm Height, Mo229/Weec, Tdfn-8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.12 V | |
| Dropout Voltage1-Nom | 0.06 V | |
| Dropout Voltage2-Max | 0.12 V | |
| Input Voltage Absolute-Max | 7 V | |
| Input Voltage-Max | 6.5 V | |
| Input Voltage-Min | 2.5 V | |
| JESD-30 Code | S-XDSO-N8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Line Regulation-Max | 0.0152% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature TJ-Max | 150 °C | |
| Output Current1-Max | 0.3 A | |
| Output Current2-Max | 0.3 A | |
| Output Voltage1-Max | 2.987 V | |
| Output Voltage1-Min | 2.813 V | |
| Output Voltage1-Nom | 2.9 V | |
| Output Voltage2-Max | 2.987 V | |
| Output Voltage2-Min | 2.813 V | |
| Output Voltage2-Nom | 2.9 V | |
| Package Body Material | Unspecified | |
| Package Code | HVSSON | |
| Package Equivalence Code | SOLCC8,.12,25 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Multiple Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Voltage Tolerance-Max | 3% | |
| Width | 3 Mm |