Part Details for MAX8688AHETG+T by Analog Devices Inc
Overview of MAX8688AHETG+T by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAX8688AHETG+T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MAX8688AHETGT
|
Mouser Electronics | Current & Power Monitors & Regulators Digital Power-Supply Controller/Monitor with PMBus Interface RoHS: Compliant | 0 |
|
$5.7900 | Order Now |
|
Analog Devices Inc | Digital Power-Supply Controlle Min Qty: 2500 Package Multiple: 1 | 5000 |
|
$5.0300 / $5.7903 | Buy Now |
Part Details for MAX8688AHETG+T
MAX8688AHETG+T CAD Models
MAX8688AHETG+T Part Data Attributes
|
MAX8688AHETG+T
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAX8688AHETG+T
Analog Devices Inc
Digital Power-Supply Controller/Monitor with PMBus Interface, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 24-LFCSP-4X4X0.75 | |
Package Description | TQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | 24-LFCSP-4X4X0.75 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-02-21 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
Alternate Parts for MAX8688AHETG+T
This table gives cross-reference parts and alternative options found for MAX8688AHETG+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8688AHETG+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8688BHETG+T | Digital Power-Supply Controller/Monitor with PMBus Interface, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 85C | Analog Devices Inc | MAX8688AHETG+T vs MAX8688BHETG+T |
MAX8688BHETG+ | Power Supply Management Circuit, Adjustable, 1 Channel, 4 X 4 MM, LEAD FREE, TQFN-28 | Maxim Integrated Products | MAX8688AHETG+T vs MAX8688BHETG+ |
MAX8688AHETG+ | Power Supply Management Circuit, Adjustable, 1 Channel, 4 X 4 MM, LEAD FREE, TQFN-28 | Maxim Integrated Products | MAX8688AHETG+T vs MAX8688AHETG+ |