There are no models available for this part yet.
Overview of MAX8718ETA-T by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAX8718ETA-T by Rochester Electronics LLC
Part Data Attributes for MAX8718ETA-T by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SON
|
Package Description
|
3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
Input Voltage-Max
|
28 V
|
Input Voltage-Min
|
4 V
|
JESD-30 Code
|
S-PDSO-N8
|
JESD-609 Code
|
e0
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
150 °C
|
Output Current1-Max
|
0.1 A
|
Output Voltage1-Max
|
3.48 V
|
Output Voltage1-Min
|
3.15 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
245
|
Qualification Status
|
COMMERCIAL
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max
|
0.8 mm
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for MAX8718ETA-T
This table gives cross-reference parts and alternative options found for MAX8718ETA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX8718ETA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX8718ETA | Fixed Positive Standard Regulator, 3.3VBICMOS, PDSO8, 3 X 3 MM, 0.80 MM HEIGHT, MO-229WEEC, TDFN-8 | Maxim Integrated Products | MAX8718ETA-T vs MAX8718ETA |