Part Details for MAX876ACSA+ by Maxim Integrated Products
Overview of MAX876ACSA+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAX876ACSA+
MAX876ACSA+ CAD Models
MAX876ACSA+ Part Data Attributes:
|
MAX876ACSA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX876ACSA+
Maxim Integrated Products
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8, LEAD FREE, PLASTIC, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.003 V | |
Output Voltage-Min | 9.997 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 12 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 7 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for MAX876ACSA+
This table gives cross-reference parts and alternative options found for MAX876ACSA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX876ACSA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX876ACSA | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX876ACSA+ vs MAX876ACSA |
MAX876AESA-T | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX876ACSA+ vs MAX876AESA-T |
MAX876AESA | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX876ACSA+ vs MAX876AESA |
MAX876ACSA+T | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8, LEAD FREE, PLASTIC, SO-8 | Maxim Integrated Products | MAX876ACSA+ vs MAX876ACSA+T |
MAX876BESA+ | Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX876ACSA+ vs MAX876BESA+ |
MAX876AESA+ | Low-Power, Low-Drift, +2.5V/+5V/+10V Precision Voltage Reference, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | MAX876ACSA+ vs MAX876AESA+ |
MAX876BESA+ | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX876ACSA+ vs MAX876BESA+ |
MAX876BESA-T | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, BIPolar, PDSO8, PLASTIC, SO-8 | Maxim Integrated Products | MAX876ACSA+ vs MAX876BESA-T |