Filter Your Search
1 - 3 of 3 results
|
MAX876ACSA+
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 10 V | 9.997 V | 10.003 V | 15 V | 12 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 7 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MAX876ACSA
Maxim Integrated Products
|
Check for Price | No | Obsolete | 10 V | 9.997 V | 10.003 V | 15 V | 12 V | 18 V | 375 µA | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 7 ppm/°C | COMMERCIAL | 0.07 % | R-PDSO-G8 | e0 | Not Qualified | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, SOP8,.25 | 8 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
MAX876ACSA+T
Maxim Integrated Products
|
Check for Price | Yes | Transferred | 10 V | 9.997 V | 10.003 V | 15 V | 12 V | 18 V | 1 | YES | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 7 ppm/°C | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | MAXIM INTEGRATED PRODUCTS INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.39.00.01 |